Texas Instruments DAC5573IPWRG4

8-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5573IPWRG4.

Texas Instruments

Datasheet35 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments DAC5573IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.106
$ 4.106
Stock
219,166
1,770,346
1,770,346
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
8 µs
8 µs
8 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5573IPWRG4.

Descriptions

Descriptions of Texas Instruments DAC5573IPWRG4 provided by its distributors.

8-Bit, Quad DAC with I2C Interface 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP T/R
SERIAL INPUT LOADING 12 us SETTLING TIME 8-BIT DAC PDSO16
Converters - Digital to Analog (DAC) 8-Bit, Quad w/I2C Interface
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC5573 digital to analog converter 5.5V 12mus (Typ) 188ksps 0.25LSB
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:8µs; Update Rate:0.188MSPS; No. of DACs:4; Data Interface:Serial, I2C; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.