Texas Instruments DAC53701DSGR

IC DIGITAL TO ANALOG CONVERTER / 10 Bit Digital to Analog Converter 1 8-WSON (2x2)
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC53701DSGR.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-16.43%

CAD Models

Download Texas Instruments DAC53701DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.107
Stock
209,748
577,828
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Number of Bits
-
-
Settling Time
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.62 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC53701DSGR.

Descriptions

Descriptions of Texas Instruments DAC53701DSGR provided by its distributors.

IC DIGITAL TO ANALOG CONVERTER / 10 Bit Digital to Analog Converter 1 8-WSON (2x2)
10-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator, comparator, GPIO 8-WSON -40 to 125
12us I2C ±1LSB 1.71V~5.5V 10 positions WSON-8(2x2) Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.