What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC43608RTET

8-bit, 8-channel, I2C, voltage-output DAC in tiny QFN package 16-WQFN -40 to 125
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC43608RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments DAC43608RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 3.21
Stock
203,241
187,503
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC43608RTET.

Descriptions

Descriptions of Texas Instruments DAC43608RTET provided by its distributors.

8-bit, 8-channel, I2C, voltage-output DAC in tiny QFN package 16-WQFN -40 to 125
10us I2C ±1LSB 1.8V~5.5V 8-bit WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R
Octal 8-Bit I2C Interface Buffered Voltage Output DAC 16-Pin WQFN T/R
1.8V~5.5V 8bit 8 8 I2C 1.8V~5.5V String DAC WQFN-16 SMD mount£¬glue mount 3mm*3mm*800¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.