Texas Instruments DAC39J82IAAVR

DAC 2-CH Segment 16-bit 144-Pin FCBGA T/R
$ 153.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC39J82IAAVR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages10 years ago
Datasheet144 pages11 years ago
Datasheet142 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-1.31%

CAD Models

Download Texas Instruments DAC39J82IAAVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 153.267
$ 140.713
Stock
118,624
138,843
Authorized Distributors
0
3
Case/Package
FCBGA
FCBGA
Number of Pins
144
144
Number of Bits
-
16
Settling Time
-
10 µs
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC38J82IAAV
3.15V~3.45V 2.5GS/s 16bit 2 16 JESD204B 850mV~950mV Current Source BGA FCBGA SMD 1.94mm H
Texas InstrumentsDAC37J82IAAV
IC DAC 16BIT 1600MSPS 144FCBGA / DAC 2-CH Segment 16-bit 144-Pin FCBGA Tray
Texas InstrumentsDAC38J82IAAVR
Current Source 3.15V~3.45V 2.5GS/s 16bit 16-Ch JESD204B BGA/FCBGA SMD, Adhesive Mount 1.94mm H
Texas InstrumentsDAC37J82IAAVR
IC DAC 16BIT A-OUT 144FCBGA / 16 Bit Digital to Analog Converter 2 144-FCBGA (10x10)

Descriptions

Descriptions of Texas Instruments DAC39J82IAAVR provided by its distributors.

DAC 2-CH Segment 16-bit 144-Pin FCBGA T/R
Dual-Channel, 16-Bit, 2.8-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
3.15V~3.45V 16 JESD204B 850mV~950mV Current Source FCCSP-144
12.5G serdes 2.8GSPS DUAL channel DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.