Texas Instruments DAC38RF97IAAV

RFDAC 2-SE GSM 5.9G VCO / DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray
$ 157.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC38RF97IAAV.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments DAC38RF97IAAV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 157.703
$ 166.453
Stock
167,149
180,079
Authorized Distributors
2
0
Case/Package
FCBGA
FCBGA
Number of Pins
144
144
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC38RF97IAAV.

Descriptions

Descriptions of Texas Instruments DAC38RF97IAAV provided by its distributors.

RFDAC 2-SE GSM 5.9G VCO / DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray
1.71V~1.89V 6.2GS/s 14bit 2 14 JESD204B 950mV~1.05V Current Source FCBGA-144 SMD mount
Dual-Channel, 14-Bit, 6-GSPS, 12x-24x Interpolating, 6-GHz GSM PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
Dual-Channel Single-Ended 14-Bit 6GSPS RF-Sampling DAC with JESD204B Interface and On-Chip GSM PLL 12x-24x Interpolating Current Source 144-Pin FCBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.