Texas Instruments DAC38RF89IAAV

DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray
$ 298.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC38RF89IAAV.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.18%

CAD Models

Download Texas Instruments DAC38RF89IAAV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 298.028
$ 329.94
Stock
128,304
187,277
Authorized Distributors
5
1
Case/Package
FCBGA
FCBGA
Number of Pins
144
144
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC38RF89IAAV.

Descriptions

Descriptions of Texas Instruments DAC38RF89IAAV provided by its distributors.

DAC 2-CH Segment 14-bit 144-Pin FCBGA Tray
1.71V~1.89V 9GS/s 14bit 2 14 JESD204B 950mV~1.05V Current Source BGA
Dual-Channel, 14-Bit, 8.4-GSPS, 1x-24x Interpolating, 5 & 7.5 GHz PLL Digital-to-Analog Converter 144-FCCSP -40 to 85
FCBGA-144 ADC/DAC - Specialized ROHS
144-FBGA FCBGA Voltage - Buffered Current Source DAC38RF89 digital to analog converter 1.3V 1ns (Typ) 8400MHz 1.45mm
DAC38RF89 DUAL-CHANNEL, 14-BIT,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.