Texas Instruments DAC3171IRGCT

14-bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
$ 26.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3171IRGCT.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet57 pages13 years ago
Datasheet53 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-11.07%

CAD Models

Download Texas Instruments DAC3171IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.88
$ 18.63
Stock
180,835
281,314
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
-
Settling Time
11 µs
11 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC3171IRGCT.

Related Parts

Texas InstrumentsDAC3161IRGCT
12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC3151IRGCT
10-bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC3174IRGCT
Dual-Channel, 14-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DAC3171IRGCT provided by its distributors.

14-bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
IC DAC 14BIT 500MSPS 64VQFN / DAC 1-CH Current Steering 14-bit 64-Pin VQFN EP T/R
ADC 1.71V~1.89V, 3.15V~3.45V 76dBFS 500MS/s 14bit 1-Ch 14 LVDS, Parallel 1.71V~1.89V Current Source QFN SMD, Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.