Texas Instruments DAC3154EVM

DAC3154 Dual-Channel; 10-Bit; 500-MSPS Digital-to-Analog Converter Evaluation Module
$ 523.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3154EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC3151EVM
DAC3151 10-bit; 500-MSPS Digital-to-Analog Converter Evaluation Module
Texas InstrumentsDAC3152EVM
DAC3152 Dual-Channel; 10-Bit; 500-MSPS Digital-to-Analog Converter Evaluation Module
Texas InstrumentsDAC3161EVM
DAC3161 12-Bit; 500-MSPS Digital-to-Analog Converter Evaluation Module
Analog DevicesEVAL-AD5447EBZ
EVALUATION BOARD FOR 8-/10-/12-BIT, PARALLEL INPUT, DUAL-CHANNEL, CURRENT OUTPUT DAC
Analog DevicesEVAL-AD5445SDZ
AD5445 2-Bit Parallel Interface Multiplying D/A Converter Evaluation Board
Analog DevicesEVAL-AD5620EBZ
Evaluation Board For Single, 12-/14-/16-Bit Nano DAC With 5 PPM/Degree C On-Chip Reference In SOT-23

Descriptions

Descriptions of Texas Instruments DAC3154EVM provided by its distributors.

DAC3154 Dual-Channel; 10-Bit; 500-MSPS Digital-to-Analog Converter Evaluation Module
DAC3154 DAC Evaluation Board 500MSPS Graphical User Interface IDE
10 11ns CMOS,LVDS,Parallel 500Msps
Evaluation Board, Dac; Silicon Manufacturer:texas Instruments; Silicon Core Number:dac3154; Kit Application Type:data Converter; Application Sub Type:dac; Kit Contents:evaluation Board Dac3154; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.