Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices EVAL-AD5447EBZ

Evaluation Board For 8-/10-/12-BIT, Parallel Input, Dual-channel, Current Output Dac
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD5447EBZ.

Analog Devices

Datasheet32 pages15 years ago
Datasheet32 pages21 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTHS5661EVM
THS5661A 12-Bit; 125-MSPS Digital-to-Analog Converter Evaluation Module
Texas InstrumentsDAC7562EVM
EVAL MODULE FOR DAC7562 DAC7562 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Texas InstrumentsDAC7574EVM
EVAL MOD FOR DAC7574 DAC7574 12 Bit 188k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Analog DevicesEVAL-AD5620EBZ
Evaluation Board For Single, 12-/14-/16-Bit Nano DAC With 5 PPM/Degree C On-Chip Reference In SOT-23
Analog DevicesEV-AD5415/49SDZ
Dual 12-Bit, High Bandwidth, Multiplying DAC with 4 Quadrant Resistors and Serial Interface
Analog DevicesEVAL-AD5687RSDZ
EVAL BOARD 12BIT DAC AD5687R 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board

Descriptions

Descriptions of Analog Devices EVAL-AD5447EBZ provided by its distributors.

EVALUATION BOARD FOR 8-/10-/12-BIT, PARALLEL INPUT, DUAL-CHANNEL, CURRENT OUTPUT DAC
BOARD EVALUATION FOR AD5447 AD5447 12 Bit 21.3M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
EVALUATION MODULE, DATA CONVERTER
The AD5428/AD5440/AD5447 are Dual CMOS 8-, 10- and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufacture on a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with zeros and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full scale voltage output when combined with an external I-to-V Precision Amplifier. The AD5428 is available in small 20 lead TSSOP package, while the AD5440/AD5447 DACs are available in small 24-lead TSSOP packages. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated