Texas Instruments CY74FCT377ATSOC

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT377ATSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-3.54%

CAD Models

Download Texas Instruments CY74FCT377ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.408
Stock
285,762
173,048
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
7.2 ns
7.2 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT377ATSOC.

Related Parts

Texas InstrumentsCY74FCT273ATSOC
D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT273ATSOCT
D Flip-Flop, FCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCY74FCT2574CTSOC
Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CY74FCT377ATSOC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Tube 74FCT377 e4 74FCT flip flop 12.8mm 7.2ns @ 5V 50pF 7.2ns 4.75V~5.25V
Positive edge 200μA 7.2ns@ 5V,50pF Non-inverting Non-inverting 1 4.75V 5.25V 64mA Standard 74FCT Single ended 5pF 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCT D-TYP F-F W/ENABL, 20SOIC; Flip-Flop Type:D; Propagation Delay:7.2ns; Output Current:64mA; Trigger Type:Positive Edge; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74377; Logic IC Base Number:74377; Logic IC Family:FCT; Logic IC Function:Octal D-Type Flip-Flop with Enable; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.