Texas Instruments CY74FCT2574ATSOC

Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2574ATSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2574ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.495
Stock
169,547
305,555
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
6.5 ns
6.5 ns
Frequency
250 MHz
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2574ATSOC.

Related Parts

Texas InstrumentsCY74FCT574ATSOC
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT374ATSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCY74FCT374ATSOCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT2574ATSOC provided by its distributors.

Octal D-Type egisters with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Positive edge 200μA 10ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 12mA Standard 74FCT Single ended 5pF 15mA 250MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCT D-TYP REG 3-ST, 20SOIC; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:250MHz; Input Current Max:5µA; Logic Function Number:742574; Logic IC Base Number:742574; Logic IC Family:FCT; Logic IC Function:8-Bit Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.