Texas Instruments CY74FCT2374ATSOCG4

IC Ff D-type Sngl 8 Bit 20SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2374ATSOCG4.

Texas Instruments

Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments CY74FCT2374ATSOCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
Stock
97,758
264,900
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
6.5 ns
6.5 ns
Frequency
-
250 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments CY74FCT2374ATSOCG4 provided by its distributors.

IC FF D-TYPE SNGL 8BIT 20SOIC
FCT SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
The CY74FCT2374T is a high-speed, low-power, octal D-type flip-flop featuring separate D-type inputs for each flip-flop. On-chip termination resistors at the outputs reduce system noise caused by reflections. The CY74FCT2374T can replace the CY74FCT374T to reduce noise in an existing design. The device has 3-state outputs for bus-oriented applications. A buffered clock (CP) and output-enable (OE\) inputs are common to all flip-flops. The flip-flops in the CY74FCT2374T store the state of their individual data (D) inputs that meet the setup-time and hold-time requirements on the low-to-high CP transition. When OE\ is low, the contents of the flip-flops are available at the outputs. When OE\ is high, the outputs are in the high-impedance state. The state of OE\ does not affect the state of the flip-flops. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.