Texas Instruments CSD95495QVM

Switching Regulator, Voltage-mode, 75A, 1250kHz Switching Freq-Max, BICMOS, PDSO18
$ 3.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95495QVM.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.38
$ 4.05
Stock
222,345
232,802
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
18
18
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments CSD95495QVM provided by its distributors.

Switching Regulator, Voltage-mode, 75A, 1250kHz Switching Freq-Max, BICMOS, PDSO18
50A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150
IC HALF BRIDGE DRIVER 50A 18VSON / Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4)
Shoot-Through ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) DUAL bridge driver 50A 16V 5mm 1250kHz
IC HALF BRIDGE DRIVER 50A 18VSON
Synchronous Buck FET Smart Power Stage
CSD95495QVM 50A SYNCHRONOUS BUCK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.