Texas Instruments CSD95482RWJT

CSD95482RWJ 40A Synchronous Buck NexFET Smart Power Stage 3.3V to 5V 41-Pin VQFN-CLIP T/R
$ 3.677
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95482RWJT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CSD95482RWJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.677
$ 3.71
Stock
232,535
250,601
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
41
41
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CSD95482RWJT provided by its distributors.

CSD95482RWJ 40A Synchronous Buck NexFET Smart Power Stage 3.3V to 5V 41-Pin VQFN-CLIP T/R
Buck Converter, VQFN-CLIP-41, SMD, Adhesive Mount
IC HALF BRIDGE DRIVER 40A 41VQFN
Shoot-Through ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) QUAD bridge driver 40A 16V 6mm 1250kHz
VQFN-CLIP-41-EP(5x6) Gate Drive ICs ROHS
Synchronous Buck FET Smart Power Stage
SWITCHING REGULATOR; Temperature Grade: MILITARY; No. of Terminals: 41; Package Code: HQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.