Texas Instruments CSD95481RWJ

CSD95481RWJ 60A Synchronous Buck NexFET Smart Power Stage 3.3V to 5V 41-Pin VQFN-CLIP T/R
$ 4.214
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95481RWJ.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+591%

CAD Models

Download Texas Instruments CSD95481RWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.214
$ 4.5
Stock
1,672,748
117,384
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
41
41
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CSD95481RWJ provided by its distributors.

CSD95481RWJ 60A Synchronous Buck NexFET Smart Power Stage 3.3V to 5V 41-Pin VQFN-CLIP T/R
Buck Converter, VQFN-CLIP-41, SMD, Adhesive Mount, 1mm H
Shoot-Through ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) QUAD bridge driver 60A 16V 6mm 1250kHz
ANALOG DEVICES - ADG774ABRQZ - IC, MUX/DEMUX,QUAD,2X1,16QSOP
IC HALF BRIDGE DRIVER 60A 41VQFN
CSD95481RWJ 60A SYNCHRONOUS BUCK
SWITCHING REGULATOR; Temperature Grade: MILITARY; No. of Terminals: 41; Package Code: HQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.