Texas Instruments CSD87384MT

30-V, N channel synchronous buck NexFET™ power MOSFET, 5 mm x 3.5 mm LGA, 30 A 5-PTAB -55 to 150
$ 1.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD87384MT.

Newark

Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago

Texas Instruments

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CSD87384MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.958
$ 1.86
Stock
146,034
1,021,076
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
LGA
LGA
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
-
-
Rds On Max
7.7 mΩ
7.7 mΩ
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
8 W
Input Capacitance
1.15 nF
1.15 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD87384MT.

Descriptions

Descriptions of Texas Instruments CSD87384MT provided by its distributors.

30-V, N channel synchronous buck NexFET™ power MOSFET, 5 mm x 3.5 mm LGA, 30 A 5-PTAB -55 to 150
MOSFET 2N-CH 30V 30A 5PTAB / High Frequency Synchronous Power Module
Mosfet, Dual N Channel, 30V, 30A, Lga
MOSFET Sync Buck NexFET Pwr Block II
Synchronous Buck NexFET Power Block 5-Pin PTAB T/R
8W 10V 1.9V@ 250µA 9.2nC@ 4.5V 2individualNChannel 30V 7.7mΩ@ 25A,8V 30A 1.15nF@15V PTAB-5 SMD mount 5mm*3.5mm*450μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.