Texas Instruments CSD87381P

30-V, N channel synchronous buck NexFET™ power MOSFET, 3 mm x 2.5 mm LGA, 15 A 5-PTAB -55 to 150
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD87381P.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago

Augswan

LCSC

Inventory History

3 month trend:
-98.71%

CAD Models

Download Texas Instruments CSD87381P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.564
Stock
723,827
396,926
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
LGA
LGA
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
-
-
Rds On Max
16.3 mΩ
16.3 mΩ
Gate to Source Voltage (Vgs)
8 V
4.5 V
Power Dissipation
4 W
4 W
Input Capacitance
564 pF
564 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CSD87381P provided by its distributors.

30-V, N channel synchronous buck NexFET™ power MOSFET, 3 mm x 2.5 mm LGA, 15 A 5-PTAB -55 to 150
Mosfet, N-Ch, 30V, 15A, Lga-5 Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD87381P
Transistors - FETs, MOSFETs - Arrays 1 (Unlimited) Tape & Reel (TR) 5-LGA Surface Mount 2 N-Channel (Half Bridge) Logic Level Gate -55°C~150°C TJ 16.3m Ω @ 8A, 8V 1.9V @ 250μA MOSFET Sync Buck NexFET Pwr Block II

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.