Texas Instruments CSD23381F4T

Mosfet Transistor, P Channel, -2.3 A, -12 V, 0.15 Ohm, -4.5 V, -950 Mv
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD23381F4T.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet12 pages12 years ago

Upverter

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
+43.70%

CAD Models

Download Texas Instruments CSD23381F4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.12
Stock
407,946
2,358,420
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
QFN
SMD/SMT
Drain to Source Voltage (Vds)
-12 V
12 V
Continuous Drain Current (ID)
-2.3 A
2.3 A
Threshold Voltage
-950 mV
-
Rds On Max
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
-8 V
-8 V
Power Dissipation
500 mW
500 mW
Input Capacitance
236 pF
236 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package

Descriptions

Descriptions of Texas Instruments CSD23381F4T provided by its distributors.

Mosfet Transistor, P Channel, -2.3 A, -12 V, 0.15 Ohm, -4.5 V, -950 Mv
MOSFET P-CH 12V 2.3A 3PICOSTAR / P-Channel 12 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
-12-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 175 mOhm, gate ESD protection 3-PICOSTAR -55 to 150

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.