What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD19506KTT

80-V, N channel NexFET™ power MOSFET, single D2PAK, 2.3 mOhm 2-DDPAK/TO-263 -55 to 175
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD19506KTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing2 pages12 years ago

Augswan

LCSC

Inventory History

3 month trend:
+163%

CAD Models

Download Texas Instruments CSD19506KTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 3.079
Stock
197,505
115,435
Authorized Distributors
3
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-263
TO-263
Drain to Source Voltage (Vdss)
80 V
80 V
Continuous Drain Current (ID)
200 A
200 A
Threshold Voltage
-
-
Rds On Max
2.3 mΩ
2.3 mΩ
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
12.2 nF
12.2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single N-Channel 80 V 246 W 178 nC PowerTrench Surface Mount Mosfet - TO-263-7
MOSFET N-CH 75V 240A D2PAK / N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS3006PBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
onsemiFDB031N08
N-Channel 75 V 3.1 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Texas Instruments CSD19506KTT provided by its distributors.

80-V, N channel NexFET™ power MOSFET, single D2PAK, 2.3 mOhm 2-DDPAK/TO-263 -55 to 175
Trans MOSFET N-CH 80V 200A 4-Pin(3+Tab) TO-263 T/R
Field Effect Tube (MOSFET)
MOSFET N-CH 80V 200A DDPAK-3
Ktt Pkg Spin From Csd19506kcs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD19506KTT...