Texas Instruments CSD17483F4T

30-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6 mm, 260 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17483F4T.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago

Upverter

Newark

Augswan

LCSC

Inventory History

3 month trend:
-60.97%

CAD Models

Download Texas Instruments CSD17483F4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.118
Stock
759,922
3,057,278
Authorized Distributors
3
3
Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
1.5 A
1.5 A
Threshold Voltage
850 mV
-
Rds On Max
240 mΩ
240 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
500 mW
500 mW
Input Capacitance
190 pF
190 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package

Descriptions

Descriptions of Texas Instruments CSD17483F4T provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6 mm, 260 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Texas Instruments N-Channel MOSFET, Vds=30V, 1.5A, PICOSTAR Package, SMD
MOSFET, N-CHANNEL, 30V, 1.5A, LGA-3; Polarité transistor: Canal N; Courant de drain Id: 1.5A; Tension Vds max..: 30V; Résistance Rds(on): 0.185ohm; Tension, mesure Rds: 8V; Tension de seuil Vgs: 850mV; Dissipation de puissance
Mosfet, N-Channel, 30V, 1.5A, Lga-3; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.185Ohm; Rds(On) Test Voltage Vgs:8V; Threshold Voltage Vgs:850Mv; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD17483F4T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17483F4T .