Texas Instruments CSD16415Q5T

25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.8 mOhm 8-VSON-CLIP -55 to 150
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16415Q5T.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.74%

CAD Models

Download Texas Instruments CSD16415Q5T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.587
$ 1.096
Stock
208,130
627,458
Authorized Distributors
2
4
Mount
-
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
25 V
25 V
Continuous Drain Current (ID)
-
100 A
Threshold Voltage
-
1.5 V
Rds On Max
-
1.15 mΩ
Gate to Source Voltage (Vgs)
-
16 V
Power Dissipation
-
3.2 W
Input Capacitance
-
4.1 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Descriptions

Descriptions of Texas Instruments CSD16415Q5T provided by its distributors.

25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.8 mOhm 8-VSON-CLIP -55 to 150
N-Channel NexFET Power MOSFET 25V 100A 8-Pin VSON-CLIPVSON-CLIP T/R
N-Ch MOSFET, 25V, 100A, 1.15mΩ@40A,10V, 3.2W(Ta), 16V/12V, 1.9V@250µA, 29nC@4.5V, 4.1nF@12.5V, SON, SMD, 6mm × 5mm × 1mm
N-CHANNEL; Configuration: SINGLE WITH BUILT-IN DIODE; Surface Mount: YES; Operating Mode: ENHANCEMENT MODE; Terminal Form: NO LEAD; JESD-30 Code: R-PDSO-N5;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.