Texas Instruments CSD13383F4T

12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 44 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13383F4T.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages11 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-16.96%

CAD Models

Download Texas Instruments CSD13383F4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD13383F4T.

Related Parts

Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ
Mosfet Transistor, P Channel, -3 A, -12 V, 0.054 Ohm, -4.5 V, -1.4 V Rohs Compliant: Yes
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R

Descriptions

Descriptions of Texas Instruments CSD13383F4T provided by its distributors.

12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 44 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
MOSFET, N CHANNEL, 12V, 2.9A, PICOSTAR-3; Polarité transistor: Canal N; Courant de drain Id: 2.9A; Tension Vds max..: 12V; Résistance Rds(on): 0.037ohm; Tension, mesure Rds: 4.5V; Tension de seuil Vgs: 1V; Dissipation de puiss
MOSFET, N CHANNEL, 12V, 2.9A, PICOSTAR-3; Transistor Polarity:N Channel; Continuous Drain Current Id:2.9A; Drain Source Voltage Vds:12V; On Resistance Rds(on):0.037ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Power Dissipation Pd:500mW; Transistor Case Style:PICOSTAR; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD13383F4T .