Texas Instruments CLVTH16240IDGGREP

Enhanced Product 3.3-V Abt 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16240IDGGREP.

Texas Instruments

Technical Drawing2 pages15 years ago

Newark

CAD Models

Download Texas Instruments CLVTH16240IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 1.094
Stock
112,078
396,001
396,001
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
4
4
4
Number of Inputs
4
4
4
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Descriptions

Descriptions of Texas Instruments CLVTH16240IDGGREP provided by its distributors.

Enhanced Product 3.3-V Abt 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
IC INVERTER QUAD 4-INPUT 48TSSOP
Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
LVT SERIES QUAD 4-BIT DRIVER INVERTED OUTPUT PDSO48
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.7V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.