Texas Instruments CLVCH16652AIDGGREP

Enhanced Product 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVCH16652AIDGGREP.

Newark

Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments CLVCH16652AIDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
Stock
78,276
169,941
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
20 µA
-

Descriptions

Descriptions of Texas Instruments CLVCH16652AIDGGREP provided by its distributors.

Enhanced Product 16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
IC 16BIT BUS TXRX/REGSTR 56TSSOP
IC TXRX NON-INVERT 3.6V 56TSSOP
Transceiver Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.