Texas Instruments CDCVF855PWRG4

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF855PWRG4.

Texas Instruments

Datasheet15 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CDCVF855PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.457
$ 3.457
Stock
189,225
208,902
208,902
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
220 MHz
180 MHz
180 MHz
Number of Outputs
4
4
4
Min Supply Voltage
2.18 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments CDCVF855PWRG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP T/R
SSTL-2 PLL Clock Driver 28-TSSOP (0.173 4.40mm Width) CDCVF855 clock generator ic 2.7V 220MHz 10mA 9.7mm
2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85
IC, PLL CLOCK DRIVER, 220MHZ, TSSOP-28; Clock IC Type:PLL Clock Driver; Frequency:220MHz; No. of Outputs:5; Supply Current:140mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.