Texas Instruments CDCU877ARTBT

1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-QFN -40 to 85
$ 3.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU877ARTBT.

Texas Instruments

Datasheet26 pages18 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU877ARTBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.836
$ 5.665
$ 5.665
Stock
248,943
359,825
359,825
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
PLL
Yes
Yes
Yes
Input
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
10
10
10
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Related Parts

Texas InstrumentsCDCU877RTBT
1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
Texas InstrumentsCDCU877RHAT
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RTBR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
3.465V 2GHz High-Performance Differential Dual 1:8 LVPECL Fanout Buffer-VFQFN-48

Descriptions

Descriptions of Texas Instruments CDCU877ARTBT provided by its distributors.

1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-QFN -40 to 85
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
IC PLL CLOCK DRIVER 1.8V 40-QFN / Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6)
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:400MHz; No. of Outputs:10; Supply Current:500µA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.