Texas Instruments CDCU877ARTBR

1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
$ 3.753

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCU877ARTBR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCU877ARTBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.753
$ 5.665
$ 5.665
Stock
146,180
361,647
361,647
Authorized Distributors
2
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
PLL
Yes
Yes
Yes
Input
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
10
10
10
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Related Parts

Texas InstrumentsCDCU877RTBT
1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
Texas InstrumentsCDCU877RHAT
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
Texas InstrumentsCDCU877RTBR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
3.465V 2GHz High-Performance Differential Dual 1:8 LVPECL Fanout Buffer-VFQFN-48
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28

Descriptions

Descriptions of Texas Instruments CDCU877ARTBR provided by its distributors.

1.8V Phase-Lock Loop Clock Driver for DDR2 SDRAM Applications 40-VQFN -40 to 85
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 40-Pin VQFN EP T/R
877 SERIES PLL BASED CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC40
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:400MHz; No. of Outputs:10; Supply Current:500µA; Supply Voltage Range:1.7V to 1.9V; Digital IC Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.