Texas Instruments CDCP1803RGERG4

1: 3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCP1803RGERG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages22 years ago

Newark

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments CDCP1803RGERG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.621
$ 4.621
Stock
186,741
477,370
477,370
Authorized Distributors
0
2
2
Case/Package
QFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Clock
Clock
Clock
Frequency
800 MHz
800 MHz
800 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCP1803RGERG4.

Descriptions

Descriptions of Texas Instruments CDCP1803RGERG4 provided by its distributors.

1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
LVTTL QFN Clock Surface Mount clock buffer 4mm 140mA 0.6ns 800MHz
IC CLK BUFFER 1:3 800MHZ 24QFN
Clock Divider -40C to 85C 24-Pin VQFN EP T/R
Clock IC; No. of Outputs:3; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:24-VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.