Texas Instruments CDCM7005RGZRG4

PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM7005RGZRG4.

Texas Instruments

Datasheet45 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet35 pages19 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CDCM7005RGZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.54
Stock
219,377
461,072
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
PLL
-
-
Input
LVCMOS
LVCMOS
Max Frequency
1.5 GHz
1.5 GHz
Number of Outputs
5
5
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CDCM7005RGZRG4 provided by its distributors.

PLL Clock Synthesizer Single 0MHz to 2200MHz 48-Pin VQFN EP T/R
QFN-48-EP(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Synthesizer / Jitter Cleaner Hi Perf Lo Ph Noise Lo Skew Clock Synch
7005 SERIES PLL BASED CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQCC48
High performance, low phase noise, low skew clock synchronizer that synchronizes ref clock to VCXO 48-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.