Texas Instruments CDCM61001RHBR

1: 1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM61001RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+39.44%

CAD Models

Download Texas Instruments CDCM61001RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 4.557
Stock
241,396
242,033
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
PLL
-
-
Input
Crystal
Crystal
Max Frequency
683.28 MHz
683.28 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCM61001RHBR.

Related Parts

Texas InstrumentsCDCM61002RHBR
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61004RHBR
1:4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM9102RHBR
Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCM61001RHBR provided by its distributors.

1:1 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
PLL Frequency Synthesizer Single 43.75MHz to 683.28MHz 32-Pin VQFN EP T/R
Clock Generator 21.875MHz to 28.47MHz-IN 250MHz-OUT 32-Pin VQFN EP T/R
PLL Based Clock Driver, 61001 Series, 1 True Output(s), 0 Inverted Output(s), PQCC32
QFN-32-EP(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.