Texas Instruments CDCM1804RGERG4

1: 3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM1804RGERG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments CDCM1804RGERG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.317
$ 11.317
Stock
20,413
183,432
183,432
Authorized Distributors
0
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Clock
Buffer, Clock
Buffer, Clock
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments CDCM1804RGERG4 provided by its distributors.

1:3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85
IC CLK BUFFER 1:4 800MHZ 24QFN
Clock Divider -40C to 85C 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.