Texas Instruments CDCL6010RGZRG4

1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCL6010RGZRG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet15 pages19 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CDCL6010RGZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.413
$ 13.413
Stock
152,948
395,121
395,121
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
PLL
-
-
-
Input
LVDS
LVDS
LVDS
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Number of Outputs
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCL6010RGZRG4.

Descriptions

Descriptions of Texas Instruments CDCL6010RGZRG4 provided by its distributors.

1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
PLL Clock Multiplier Single 15MHz to 1250MHz 48-Pin VQFN EP T/R
Clock Generator 30MHz to 319MHz-IN 1250MHz-OUT 48-Pin VQFN EP T/R
Clock Synthesizer / Jitter Cleaner 1.8V 11-Output Clock Mult Distr Jitter
Gold QUAD Active Surface Mount Clock Synchronizer IC 12Weeks -40C~85C 0.064ns 7mm
Logic - Clock Generator IC; Clock IC Type:Clock Multiplier / Distributor / Jitter Cleaner / Buffer; Interface Type:Serial, 2 Wire; Frequency:1.25GHz; No. of Outputs:11; No. of Multiplier / Dividers:2; Supply Current:270mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.