Texas Instruments CDCI6214RGET

IC CLOCK GENERATOR 24VQFN / Clock Generator IC 250MHz 2 24-VFQFN Exposed Pad
$ 8.822
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCI6214RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.56%

CAD Models

Download Texas Instruments CDCI6214RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.822
$ 10.34
$ 10.34
Stock
261,070
255,831
255,831
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
PLL
-
-
-
Input
-
-
-
Max Frequency
-
-
-
Number of Outputs
4
4
4
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCI6214RGET.

Descriptions

Descriptions of Texas Instruments CDCI6214RGET provided by its distributors.

IC CLOCK GENERATOR 24VQFN / Clock Generator IC 250MHz 2 24-VFQFN Exposed Pad
PCIe Gen4 support ultra-low power clock generator with four programmable outputs & EEPROM 24-VQFN -40 to 85
Clock Generator 1MHz to 250MHz-IN 350MHz-OUT 24-Pin VQFN EP T/R
250MHz VQFN-24-EP(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.