Texas Instruments CDCE421ARGET

Fully integrated wide range low-jitter crystal oscillator clock generator 24-VQFN -40 to 85
$ 12.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE421ARGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCE421ARGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.319
$ 9.776
Stock
21,492,045
230,590
Authorized Distributors
5
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
1.2 GHz
1.2 GHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE421ARGET.

Related Parts

Texas InstrumentsCDCE421RGER
Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421A312RGET
Clock Generator 31.25MHz-IN 312.5MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421A156RGET
156.25MHz VQFN-24-EP(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Texas Instruments CDCE421ARGET provided by its distributors.

Fully integrated wide range low-jitter crystal oscillator clock generator 24-VQFN -40 to 85
Clock Generator 27.35MHz to 38.33MHz-IN 1175MHz-OUT 24-Pin VQFN EP T/R
LVCMOS Crystal Clock Generator 24-VFQFN Exposed Pad CDCE421 clock generator circuit 3.3V 1.2GHz 110mA 4mm
PLL Frequency Synthesizer Single 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.