Texas Instruments CDC421A125RGET

Clock Generator 31.25MHz-IN 125MHz-OUT 24-Pin VQFN EP T/R
$ 15.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC421A125RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC421A125RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.321
$ 10.265
Stock
98,343
229,222
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC421A156RGET
156.25MHz VQFN-24-EP(4x4) Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCDC421A106RGER
Clock Generator 35.4167MHz-IN 106.25MHz-OUT 24-Pin VQFN EP T/R
Texas InstrumentsCDC421A312RGET
Clock Generator 31.25MHz-IN 312.5MHz-OUT 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CDC421A125RGET provided by its distributors.

Clock Generator 31.25MHz-IN 125MHz-OUT 24-Pin VQFN EP T/R
PLL Frequency Synthesizer Single 24-Pin VQFN EP T/R
125-MHz fully integrated fixed frequency low-jitter crystal oscillator clock generator 24-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.