Texas Instruments CDC339DBRG4

1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC339DBRG4.

Texas Instruments

Datasheet13 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments CDC339DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.745
Stock
120,609
211,871
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
80 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments CDC339DBRG4 provided by its distributors.

1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SSOP
339 SERIES LOW SKEW CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
IC CLK BUFFER 1:8 80MHZ 20SSOP
Clock Fanout Buffer 8-OUT 20-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.