Texas Instruments CDC328ADBR

1-To-6 TTL clock driver with selectable polarity 16-SSOP -40 to 85
$ 7.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC328ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages17 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.11%

CAD Models

Download Texas Instruments CDC328ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC339DBR
1-To-8 (4 Same Frequency, 4 Divide-By-2) Clock Driver With Clear 20-SSOP
Texas InstrumentsCDC339DB
1-To-8 TTL clock driver with 3-state outputs 20-SSOP -40 to 85
Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC328ADBR provided by its distributors.

1-To-6 TTL clock driver with selectable polarity 16-SSOP -40 to 85
Low Skew Clock Driver, 328 Series, 6 True Output(s), 0 Inverted Output(s), BICMOS, PDSO16
Clock Driver 6-OUT 1-IN 1:6 16-Pin SSOP T/R
4.75V 5.25V 5ns@ 5V 100MHz SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
COMBINATIONS OF TRUE AND COMPLEMENTARY OUTPUTS POSSIBLE WITH POLARITY-CONTROL INPUTS TTL CDC328 16-SSOP (0.209 5.30mm Width) clock buffer 5.3mm 0.048A 5ns 600mW
IC, CLOCK DRIVER, 100MHZ, SSOP-16; Clock IC Type:Clock Driver; Frequency:100MHz; No. of Outputs:6; Supply Current:40mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.