Texas Instruments CDC319DBRG4

1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC319DBRG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

DigiKey

iiiC

CAD Models

Download Texas Instruments CDC319DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.284
$ 5.284
Stock
153,425
334,967
334,967
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments CDC319DBRG4 provided by its distributors.

1-line to 10-line clock driver with I2C control interface 28-SSOP 0 to 70
DUAL Gold Surface Mount BICMOS Clock Fanout Buffer (Distribution), Data IC 400pF 0C~70C 100MHz 0.25ns
Clock Fanout Buffer 10-OUT 1-IN 1:10 28-Pin SSOP T/R
IC CLK BUFFER 1:10 100MHZ 28SSOP
SSOP-28 Clock Buffers, Drivers ROHS
Clock IC; Clock IC Type:Clock Driver; Interface Type:I2C, Serial; Frequency:140MHz; No. of Outputs:10; Supply Current:200µA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.