Texas Instruments CDC2536DBRG4

125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2536DBRG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages18 years ago
Datasheet20 pages27 years ago

Jameco (USA)

DigiKey

CAD Models

Download Texas Instruments CDC2536DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.209
$ 6.209
Stock
161,394
453,607
453,607
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
100 MHz
100 MHz
100 MHz
Number of Outputs
6
6
6
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments CDC2536DBRG4 provided by its distributors.

125-MHz, 3.3-V PLL clock driver with 1/2x, 1x and 2x frequency options 28-SSOP 0 to 70
Clock Generator 25MHz to 100MHz-IN 100MHz-OUT 28-Pin SSOP T/R
IC, PLL CLOCK DRIVER, 100MHZ, SSOP-28; Clock IC Type:PLL Clock Driver; Frequency:100MHz; No. of Outputs:6; Supply Current:2mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.