Texas Instruments CDC208DWRG4

5-V dual 1-to-4 clock driver 20-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC208DWRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet10 pages27 years ago

DigiKey

CAD Models

Download Texas Instruments CDC208DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.661
$ 12.661
Stock
134,913
220,888
220,888
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
60 MHz
60 MHz
60 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments CDC208DWRG4 provided by its distributors.

5-V dual 1-to-4 clock driver 20-SOIC
IC CLK BUFFER 1:4 60MHZ 20SOIC
Clock Fanout Buffer 8-OUT 2-IN 1:4 20-Pin SOIC T/R
IC, CLOCK DRIVER, 60MHZ, SOIC-20; Clock IC Type:Clock Driver; Frequency:60MHz; No. of Outputs:8; Supply Current:8µA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.