Texas Instruments CD74HCT652MG4

High Speed CMOS Logic Octal Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT652MG4.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.431
$ 1.431
Stock
0
60,015,306
60,015,306
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
1
8
8
Number of Inputs
-
-
-
Propagation Delay
44 ns
53 ns
53 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
-6 mA
-6 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments CD74HCT652MG4 provided by its distributors.

High Speed CMOS Logic Octal Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125
HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.