Texas Instruments CD74HCT652M

High Speed CMOS Logic Octal Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT652M.

Farnell

Datasheet15 pages15 years ago
Datasheet15 pages14 years ago

Texas Instruments

element14 APAC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT652M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 1.431
$ 1.431
Stock
175,378
417,490
417,490
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
44 ns
53 ns
53 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT652M.

Related Parts

Texas InstrumentsCD74HCT646M96
High Speed CMOS Logic Octal Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
Texas InstrumentsSN74HCT652DWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74HCT646DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CD74HCT652M provided by its distributors.

High Speed CMOS Logic Octal Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
HCT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
8mA Non-inverting Tristate 1 8 4.5V 5.5V 6mA Non-Inverting,Transceiver 6mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 24SOIC
IC TRANSCVR TRI-ST 8BIT 24SOIC
LOGIC, TRANSCVR TRI-ST OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74652; Logic IC Base Number:74652; Logic IC Family:HCT; Logic IC Function:Octal-Bus Transceiver / Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.