Texas Instruments CD74HCT377M96

High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT377M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-16.40%

CAD Models

Download Texas Instruments CD74HCT377M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.456
$ 0.456
Stock
210,293
490,726
490,726
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
38 ns
48 ns
48 ns
Frequency
16 MHz
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT377M96.

Related Parts

Texas InstrumentsCD74HCT273M96
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-SOIC -55 to 125
Texas InstrumentsSN74HCT273DWR
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HCT377DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Octal D-Type Latch 3-STATE Octal D-Type Flip-Flop | IC FF D-TYPE SNGL 8BIT 20SOIC
74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HCT377M96 provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Positive edge 8μA 38ns@ 4.5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 4mA Standard HCT TTL 10pF 4mA 50MHz SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.