Texas Instruments CD74HCT273M

High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-SOIC -55 to 125
$ 0.783
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT273M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

TME

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD74HCT273M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.305
$ 0.305
Stock
599,565
346,439
346,439
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
30 ns
30 ns
30 ns
Frequency
-
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT273M.

Related Parts

Texas InstrumentsSN74HCT377DW
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsCD74HCT374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsCD74HCT574M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD74HCT273M provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-SOIC -55 to 125
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Flip Flops; CD74HCT273M; TEXAS INSTRUMENTS; 20; 16 MHz; 4 mA; D-Type, Flip-Flop
Positive edge 8μA 30ns@ 4.5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 4mA Master Reset HCT TTL 10pF 4mA 50MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
The 'HC273 and 'HCT273 high speed octal D-Type flip-flops with a direct clear input are manufactured with silicon-gate CMOS technology. They possess the low power consumption of standard CMOS integrated circuits. Information at the D inputis transferred to the Q outputs onthe positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset(MR). Resetting is accomplished by a low voltage level independent of the clock. All eight Q outputs are reset to alogic 0.
74HCT CMOS, SMD, 74HCT273, SOIC20; Logic Family / Base Number: 74HCT273; Flip-Flop Type: D; Propagation Delay: 12ns; Frequency: 50MHz; Output Current: 4mA; Logic Case Style: SOIC; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74273; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT273; Logic Function Number: 74273; Logic IC Base Number: 74273; Logic IC Function: Octal D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates: 8; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT273M .
  • CD74HCT273M.