Texas Instruments CD74HCT240PW

6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT240PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Newark

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT240PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.401
$ 0.401
Stock
155,197
684,707
684,707
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
22 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT240PW.

Related Parts

Texas InstrumentsSN74HCT240PW
Buffer, Inverting, Tri-State, 8-Ch, 4-Ch, 2-V, 4-V, 4.5V-5.5V, 6mA, TSSOP-20, SMD, 1.05mm H
4 7.2mA 4.5V~5.5V 7.2mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Inverting Octal 3-STATE Buffer Octal 3-STATE Buffer | IC BUFFER INVERT 5.5V 20TSSOP
Texas InstrumentsSN74HC240PWR
IC INVERTER DUAL 4-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT240PW provided by its distributors.

6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer, Inverting, Tri-State, 8-Ch, 4-Ch, 2-V, 4-V, 4.5V-5.5V, 6mA, TSSOP-20, SMD, 1.05mm H
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:HCT; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.