Texas Instruments CD74HCT151MT

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT151MT.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Farnell

element14 APAC

DigiKey

CAD Models

Download Texas Instruments CD74HCT151MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
96,574
348,581
348,581
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
1
1
Number of Circuits
-
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Descriptions

Descriptions of Texas Instruments CD74HCT151MT provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
LOGIC, 8-IN MUX HS CMOS, 16SO, RL250
LOGIC, 8-IN MUX HS CMOS, 16SO, RL250; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Case Style:SOIC; Base Number:74; Logic IC Base Number:74151; Logic IC Family:HCT; Logic IC Function:Single 8-Channel Multiplexer; Max Supply Voltage:5.5V; Min Supply Voltage:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.