Texas Instruments CD74HCT138M

Logic IC Decoder/Demultiplexer; CMOS 74HCT; 3 to 8 lines; 4.5-5.5V; -40+85 deg.C; SMD; SO16
$ 0.767
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT138M.

element14 APAC

Datasheet19 pages11 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT138M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.221
$ 0.221
Stock
168,010
419,944,191
419,944,191
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT138M.

Related Parts

Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
Texas InstrumentsSN74HCT138DR
45ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsCD74HCT238M96
35ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
onsemi74VHC138M
ON Semiconductor Decoder, 16-Pin, SOIC Package, SMD, 10mm × 3.988mm × 1.499mm

Descriptions

Descriptions of Texas Instruments CD74HCT138M provided by its distributors.

Logic IC Decoder/Demultiplexer; CMOS 74HCT; 3 to 8 lines; 4.5-5.5V; -40+85 deg.C; SMD; SO16
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
60ns single-phase 8 3 1 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 1.75mm(height)
74HCT CMOS, SMD, 74HCT138, SOIC16; Logic Family / Base Number: 74HCT138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74138; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Applications: Data Routing, Memory Address Decoding; Base Number: 74; IC Generic Number: 74HCT138; Logic Function Number: 74138; Logic IC Base Number: 74138; Logic IC Function: 3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates: 1; No. of Inputs: 3; Operating Temperature Range: -55°C to +125°C; Output Current Max: 5.2mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT138M .