Texas Instruments CD74HC595DW

IC SHIFT REGISTER 8-BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
$ 0.726
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC595DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments CD74HC595DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.269
$ 0.269
Stock
279,074
509,499
509,499
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC595DW.

Related Parts

Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsSN74HC595DW
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsSN74HC595DT
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 250ns 80muA 141.690917mg 29MHz
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC595DW provided by its distributors.

IC SHIFT REGISTER 8-BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
8-Bit Shift egisters With 3-State Output egisters 16-SOIC -55 to 125
HC/UH 74HC595 ROHS3Compliant Tube shift register 34ns 80muA 420.395078mg 42MHz
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.