What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD74HC4094NSRE4

195ns, 39ns, 33ns 1 1 2V 6V Serial to Parallel, Shift Register HC SO-16 , 5.3mm*1.85mm
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4094NSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

DigiKey

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments CD74HC4094NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.341
Stock
128,228
135,355
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
33 ns
33 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4094NSRE4.

Descriptions

Descriptions of Texas Instruments CD74HC4094NSRE4 provided by its distributors.

195ns,39ns,33ns 1 1 2V 6V Serial to Parallel,Shift Register HC SO-16 , 5.3mm*1.85mm
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
Register Logic IC; Shift Register Function:Serial-In / Parallel or Serial-Out; No. of Elements:1; Output Type:Tristate; Logic Case Style:SOP; No. of Pins:16; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD74HC4094NSRE4