Texas Instruments CD74HC4049PW

Buffer, Inverting, Push-Pull 6Ch 2V 6V 5.2mA TSSOP-16 SMD 1.05mm H
$ 0.608
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4049PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-2.44%

CAD Models

Download Texas Instruments CD74HC4049PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.608
$ 0.219
$ 0.219
Stock
251,499
426,434
426,434
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
14 ns
14 ns
14 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4049PW.

Related Parts

IC INVERTER HEX 1INPUT 16TSSOP
Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter | IC INVERTER 6CH 6-INP 16TSSOP
Texas InstrumentsSN74HCU04PW
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14
Texas InstrumentsSN74HCU04PWG4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 5.2mA

Descriptions

Descriptions of Texas Instruments CD74HC4049PW provided by its distributors.

Buffer, Inverting, Push-Pull 6Ch 2V 6V 5.2mA TSSOP-16 SMD 1.05mm H
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin TSSOP Tube
Logic, Inverter Hex 1Input, 16Tssop; Logic Family / Base Number:74Hc4049; Logic Device Type:buffer, Inverting; Logic Case Style:tssop; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4049PW .